Siemens SIRIUS DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS-stocknr.:
- 153-633
- Fabrikantnummer:
- 3RA2110-0EH15-1BB4
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 229,27
(excl. BTW)
€ 277,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 229,27 |
*prijsindicatie
- RS-stocknr.:
- 153-633
- Fabrikantnummer:
- 3RA2110-0EH15-1BB4
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 90W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RoHS, UL, UKCA, IEC 81346-2:2019, CE, EAC, IEC 60947-4-1, IEC 60068-2-27, IEC 60529 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 90W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals RoHS, UL, UKCA, IEC 81346-2:2019, CE, EAC, IEC 60947-4-1, IEC 60068-2-27, IEC 60529 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- Land van herkomst:
- DE
The Siemens direct-on-line starter designed for use with 60 mm busbar systems, providing a robust solution for electrical control in various industrial applications. Engineered for seamless operation at 400 V AC, this device features a compact design allowing it to easily integrate into existing setups.
Meets rigorous international safety standards for peace of mind
Helps reduce the risk of damage by providing short-circuit protection
Designed for easy mounting onto standard busbar systems
Gerelateerde Links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase