Schneider Electric DOL Starter, DOL, 5.5 kW, 440 V ac, IP657
- RS-stocknr.:
- 382-270
- Fabrikantnummer:
- LG7D12B716
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 382-270
- Fabrikantnummer:
- LG7D12B716
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Power Rating | 5.5 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 440 V ac | |
| IP Rating | IP657 | |
| Number of Poles | 3P | |
| Motor Starter Functionality | Automatic | |
| Overall Length | 165mm | |
| Enclosure | Yes | |
| Overall Width | 175mm | |
| Overall Depth | 120mm | |
| Series | LG7 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Power Rating 5.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 440 V ac | ||
IP Rating IP657 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Overall Length 165mm | ||
Enclosure Yes | ||
Overall Width 175mm | ||
Overall Depth 120mm | ||
Series LG7 | ||
Vrijgesteld
- Land van herkomst:
- FR
Gerelateerde Links
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric DOL Starter 1.5 kW, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric DOL Starter 7.5 kW IP657