Dold UG9256 480V ac, 4 kW, 3 Phase Soft Starter, IP20, IP40
- RS-stocknr.:
- 181-2799
- Fabrikantnummer:
- UG9256.11/001/61
- Fabrikant:
- Dold
Subtotaal (1 eenheid)*
€ 321,93
(excl. BTW)
€ 389,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 321,93 |
*prijsindicatie
- RS-stocknr.:
- 181-2799
- Fabrikantnummer:
- UG9256.11/001/61
- Fabrikant:
- Dold
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
| Merk | Dold | |
| Power Rating | 4kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20, IP40 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 22.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE/IEC/EN 60947-4-2 | |
| Overall Width | 120.3mm | |
| Overall Depth | 105mm | |
| Series | UG9256 | |
| Alles selecteren | ||
|---|---|---|
Merk Dold | ||
Power Rating 4kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20, IP40 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 22.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE/IEC/EN 60947-4-2 | ||
Overall Width 120.3mm | ||
Overall Depth 105mm | ||
Series UG9256 | ||
- Land van herkomst:
- DE
• Up to 6 function in one unit
- Reversing anticlockwise
- Reversing clockwise
- Softstart
- Softstop
- Current monitoring or motor protection
- Galvanic separation via forcibly guided contacts
contact distance min. 0.5 mm
• 80 % less space
• Simple and time-saving commissioning as well as user-friendly
operation through setting via potentiometers on absolute scales
• Blocking protection
• Hybrid relay combines benefits of relay technology with
non-wearing semiconductor technology
• High availablility by
- Temperature monitoring of semiconductors
- High withstand voltage up to 1500 V
- Load free relay reversing function
• As option with disabling current monitoring
Gerelateerde Links
- Dold UG9256 3 Phase Soft Starter IP40
- Dold UG9019 480V ac 3 Phase Soft Starter IP20
- Dold 230V 1 Phase Soft Starter IP40
- Dold BL9025 480V ac 3 Phase Soft Starter IP40
- Dold MINISTART 480V ac 3 Phase Soft Starter IP40
- Dold BA9026 460V ac 3 Phase Soft Starter IP40
- Dold PF 9015 Motor Starter 480V 3 Phase IP20
- Dold UG 9410 Motor Starter 480V 3 Phase IP20