Siemens 3RK Advanced Motor Starter, 24V, IP20
- RS-stocknr.:
- 203-2584
- Fabrikantnummer:
- 3RK1903-0BA00
- Fabrikant:
- Siemens
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 203-2584
- Fabrikantnummer:
- 3RK1903-0BA00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Series | 3RK | |
| Product Type | Advanced Motor Starter | |
| Maximum Voltage | 24 V | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Mount Type | Plug-in | |
| Overall Depth | 95 mm | |
| Overall Length | 196.5 mm | |
| Overall Width | 15 mm | |
| Standards/Approvals | CCC, CSA, EAC/IEC 60947-1, IEC 60529, IEC 61000-4-5, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Series 3RK | ||
Product Type Advanced Motor Starter | ||
Maximum Voltage 24 V | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Mount Type Plug-in | ||
Overall Depth 95 mm | ||
Overall Length 196.5 mm | ||
Overall Width 15 mm | ||
Standards/Approvals CCC, CSA, EAC/IEC 60947-1, IEC 60529, IEC 61000-4-5, UL | ||
- Land van herkomst:
- DE
The Siemens PLC power supplies which is a power module mainly used for the starter of voltage rating of 24 V DC.
Electrical shock safe
Pluggable on terminal module
Gerelateerde Links
- Siemens 3RA6 Advanced Motor Starter, IP20
- Siemens 3RA6920 Advanced Motor Starter, IP20
- Schneider Electric TeSyS U Advanced Motor Starter IP20
- Siemens 3RA62 Advanced Motor Starter 400V 3 Phase, IP20
- Siemens SIMATIC Motor Starter 480V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 120 W IP20
- Siemens 3RM1 Advanced Motor Starter 750 W IP20
- Siemens 3RM1 Advanced Motor Starter 3 kW IP20