Eaton Motor Starter, DOL, 24V, 90 W, 3 Phase, IP20
- RS-stocknr.:
- 250-9681
- Fabrikantnummer:
- 115938 MSC-D-0,4-M7(24V50HZ)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 155,54
(excl. BTW)
€ 188,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,54 |
*prijsindicatie
- RS-stocknr.:
- 250-9681
- Fabrikantnummer:
- 115938 MSC-D-0,4-M7(24V50HZ)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA, 400mA | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 24V | |
| Standards/Approvals | VDE 0660, CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, IEC/EN 60947-4-1, UL60947-4-1A | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 95mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Motor Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA, 400mA | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 24V | ||
Standards/Approvals VDE 0660, CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, IEC/EN 60947-4-1, UL60947-4-1A | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 95mm | ||
- Land van herkomst:
- DE
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V. This starter offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Gerelateerde Links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20