Carlo Gavazzi RSGD Soft Starter 400V, 2 Phase, IP20
- RS-stocknr.:
- 263-2929
- Fabrikantnummer:
- RSGD4085E0VX310C
- Fabrikant:
- Carlo Gavazzi
Subtotaal (1 eenheid)*
€ 881,53
(excl. BTW)
€ 1.066,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 881,53 |
*prijsindicatie
- RS-stocknr.:
- 263-2929
- Fabrikantnummer:
- RSGD4085E0VX310C
- Fabrikant:
- Carlo Gavazzi
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
| Merk | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Number of Phases | 2 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 400V | |
| Overall Length | 274mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, CE, EAC | |
| Overall Width | 259mm | |
| Series | RSGD | |
| Overall Depth | 115mm | |
| Alles selecteren | ||
|---|---|---|
Merk Carlo Gavazzi | ||
Product Type Soft Starter | ||
Number of Phases 2 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 400V | ||
Overall Length 274mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, CE, EAC | ||
Overall Width 259mm | ||
Series RSGD | ||
Overall Depth 115mm | ||
- Land van herkomst:
- MT
The Carlo Gavazzi two phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.
Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring
Gerelateerde Links
- Carlo Gavazzi RSGD Soft Starter 400V IP20
- Carlo Gavazzi RSGD Soft Starter 400V IP20
- Carlo Gavazzi RSGD Soft Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 600V IP20
- Carlo Gavazzi RSGD Soft Starter 600V IP20