Schneider Electric DOL Starter, DOL, 630 VA, 415 V ac, 1 Phase, IP20
- RS-stocknr.:
- 351-5050
- Fabrikantnummer:
- GB2DB08SKP7
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 351-5050
- Fabrikantnummer:
- GB2DB08SKP7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Power Rating | 630 VA | |
| Motor Starter Type | DOL | |
| Voltage Rating | 415 V ac | |
| Phase | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2P | |
| Overall Length | 74mm | |
| Enclosure | Yes | |
| Overall Width | 30mm | |
| Series | GB2 | |
| Overall Depth | 70mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Power Rating 630 VA | ||
Motor Starter Type DOL | ||
Voltage Rating 415 V ac | ||
Phase 1 | ||
IP Rating IP20 | ||
Number of Poles 2P | ||
Overall Length 74mm | ||
Enclosure Yes | ||
Overall Width 30mm | ||
Series GB2 | ||
Overall Depth 70mm | ||
Niet conform
- Land van herkomst:
- FR
Gerelateerde Links
- Schneider Electric DOL Starter 1000 VA 1 Phase, IP20
- Schneider Electric DOL Starter 415 V ac IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- ABB DRAS12-20S DOL Starter 3 Phase, IP20
- ABB DRAS16-20S DOL Starter 3 Phase, IP20
- Schneider Electric TeSyS Island DOL Starter 690V 3 Phase, IP20
- Schneider Electric TeSyS Island DOL Starter 690V 3 Phase, IP20