RS PRO DOL Starter, DOL, 240V ac, 750 W, 1 Phase, IP55

Subtotaal (1 eenheid)*

€ 110,93

(excl. BTW)

€ 134,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 27 stuk(s) vanaf 09 november 2026
  • Plus verzending 6 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 110,93

*prijsindicatie

RS-stocknr.:
909-4085
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

DOL Starter

Power Rating

750W

Sub Type

DOL

Number of Phases

1

Current Rating

5.5A, 8A

IP Rating

IP55

Mount Type

Surface Mount

Number of Poles

3

Overall Length

104mm

Maximum Voltage

240V ac

Hazardous Area Certification

No

Standards/Approvals

BS EN 60947/60529, IEC 947

Overall Width

174mm

Overall Depth

134mm

Series

RS PRO

Vrijgesteld

Land van herkomst:
GB

RS PRO Single Phase DOL Starter, 240 V, 0.75 kW, IP55


When you need a reliable way to initialise a motor in your equipment, choose this RS PRO DOL (direct-on-line) starter. Using this starter allows you to connect the motor's coil directly to the power supply, providing 100% of its starting torque immediately.

This starter is fitted with a thermal overload, so there's no risk of it being damaged by overheating after a short circuit. The durable steel enclosure also has an IP55 rating, which means it can withstand low-pressure water jets and is protected against dust. This makes it a good choice for use in harsh environments.

The starter is ideal for smaller motors in fans, conveyor belts and water pumps. As it's manually operated, it's easy to activate your systems when necessary. This part has been stringently tested by engineers for safety and quality.

Features and Benefits


  • Current rating of 5.5 A to 8 A

  • Enclosure

  • IP55 rated

  • Manual motor starter functionality

  • DOL (direct-on-line) motor starter type

  • Surface mounting

  • Depth of 134 mm

  • Length of 104 mm

  • Width of 174 mm

  • Single phase

  • Three poles

  • Power rating of 0.75 kW

  • Meets BS EN 60947/60529 and IEC 947 standards

  • Voltage rating of 240 V AC

  • RAL 7035 light grey colour

  • Hand reset thermal overloads

  • Provision for remote control

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.