SAUTER REGULATION 230V 2 Port Motorised & Actuated Valve, DN 15 Pipe Size, 25 bar

Subtotaal (1 eenheid)*

€ 89,30

(excl. BTW)

€ 108,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 89,30

*prijsindicatie

RS-stocknr.:
271-260
Fabrikantnummer:
VDL015F200
Fabrikant:
SAUTER REGULATION
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SAUTER REGULATION

Product Type

Motorised & Actuated Valve

Compatible Pipe Size

DN 15

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

230V

Body Material

Brass

Standards/Approvals

EN 60534, EN 764, EN 1333

Land van herkomst:
DK
The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.

Easy presetting of the required maximum volume flow

Valve closed when the spindle is pressed

Closes against pressure

Easy adaptation of SAUTER actuator technology

Flat sealing regulating valve

Differential pressure is kept constant by the control device

Valve spindle made of stainless steel

Gerelateerde Links