RF Solutions ANT-GGWLTEPUKS-SMA Dome Multi-Band Antenna with SMA Connector
- RS-stocknr.:
- 203-4670
- Fabrikantnummer:
- ANT-GGWLTEPUKS-SMA
- Fabrikant:
- RF Solutions
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 57,06
(excl. BTW)
€ 69,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 57,06 |
| 5 - 9 | € 55,23 |
| 10 - 24 | € 53,49 |
| 25 - 49 | € 51,10 |
| 50 + | € 48,91 |
*prijsindicatie
- RS-stocknr.:
- 203-4670
- Fabrikantnummer:
- ANT-GGWLTEPUKS-SMA
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 1561.098MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Dome | |
| Gain | 4dBi | |
| Antenna Mount Type | Clamp | |
| Lead Length | 3m | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | ABS | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC | |
| Number of Bands | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 1561.098MHz | ||
Connector Type SMA | ||
Antenna Physical Form Dome | ||
Gain 4dBi | ||
Antenna Mount Type Clamp | ||
Lead Length 3m | ||
Directivity Omni-Directional | ||
Antenna Internal Construction ABS | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals WEEE Directive 2002/96/EC, RoHS Directive 2002/95/EC | ||
Number of Bands 2 | ||
- Land van herkomst:
- CN
The RF Solutions rugged antenna provides operation at multi frequencies for MIMO application. It is housed in a rugged low profile ABS material. Used in various applications such as GPS applications, 4G/LTE GSM, WiFi.
It is UV Protected
5 RG174 coax cable to SMA connectors
Operating temperature range is from -40 °C to +85 °C
It is RoHs Compliant
Gerelateerde Links
- RF Solutions ANT-M5PUK-SMA Dome Multi-Band Antenna with SMA Connector
- RF Solutions ANT-GGWPUKS-SMA Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-GSMPUKS4-SMA Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-GSMGPS-SMA Puck Multi-Band Antenna with SMA Connector
- RF Solutions ANT-MDIP5-SMA Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- RF Solutions ANT-MSTUB-SMAM Stubby Multi-Band Antenna with SMA Connector
- RF Solutions ANT-MSTUBR-SMAM Stubby Multi-Band Antenna with SMA Connector, LTE
- RF Solutions ANT-MDIP5-SMARP Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)