Linx Patch Multi-Band Antenna with Pin-Type Connector, 1210 MHz, 1610 MHz, GPS
- RS-stocknr.:
- 241-2850
- Fabrikantnummer:
- ANT-GNCP-TH25AL12
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 25 eenheden)*
€ 230,70
(excl. BTW)
€ 279,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 400 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 25 - 75 | € 9,228 | € 230,70 |
| 100 - 225 | € 9,154 | € 228,85 |
| 250 - 475 | € 8,758 | € 218,95 |
| 500 + | € 8,389 | € 209,73 |
*prijsindicatie
- RS-stocknr.:
- 241-2850
- Fabrikantnummer:
- ANT-GNCP-TH25AL12
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | GPS | |
| Minimum Frequency | 1210MHz | |
| Connector Type | Pin-Type | |
| Internal/External | Internal | |
| Gain | 4dB | |
| Antenna Mount Type | PCB | |
| Antenna Physical Form | Patch | |
| Series | ANT-GNCP-TH25AL12 | |
| Directivity | Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | Ceramic Patch Antenna | |
| Standards/Approvals | AEC-Q200 Grade 2 | |
| Number of Bands | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Product Type Multi-Band Antenna | ||
RF Protocols GPS | ||
Minimum Frequency 1210MHz | ||
Connector Type Pin-Type | ||
Internal/External Internal | ||
Gain 4dB | ||
Antenna Mount Type PCB | ||
Antenna Physical Form Patch | ||
Series ANT-GNCP-TH25AL12 | ||
Directivity Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction Ceramic Patch Antenna | ||
Standards/Approvals AEC-Q200 Grade 2 | ||
Number of Bands 2 | ||
- Land van herkomst:
- TW
The Linx GNSS ceramic patch antenna support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/L2C bands. It provides excellent gain and radiation pattern performance supporting solutions with high location accuracy, rapid satellite signal reception and lock, and quick time to first fix.
Directional radiation pattern orthogonal to antenna surface
Right-hand circularly polarized (RHCP)
Extended operation to +105 °C
Adhesive mounting to PCB
Solder pin signal connection
Gerelateerde Links
- Linx ANT-GNCP-TH25AL12 Patch Multi-Band Antenna with Pin-Type Connector 1610 MHz, GPS
- Linx Patch Multi-Band Antenna with UFL Connector 1608.68 MHz, GPS
- Linx ANT-GNCP-CA188L165 Patch Multi-Band Antenna with UFL Connector 1608.68 MHz, GPS
- Linx ANT-GNCP-CA158L160 Patch Multiband Antenna with UFL Connector, GPS
- Linx Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNCP-TH258L15 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.175.B.301111 Square Multi-Band Antenna with SMA Connector 1610 MHz, GPS
- Taoglas HP2258.A Patch Multi-Band Antenna with Patch Bay Connector 1610 MHz, GNSS