Druck DPI620G-H Multi-Function Calibrator, 12 mA, 24V 42.50 mm 186 mm 115.50mm, UKAS

Subtotaal (1 eenheid)*

€ 4.361,32

(excl. BTW)

€ 5.277,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.361,32

*prijsindicatie

RS-stocknr.:
576-851
Fabrikantnummer:
DPI620G-H
Fabrikant:
Druck
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Druck

Maximum Voltage Measurement

24V

Product Type

Multi-Function Calibrator

Accuracy

0.025 %FS

Maximum Pressure Measurement

1000bar

Port Connections

USB

Battery Life

12h

Maximum Current Measurement

12mA

Battery Type

Lithium-Polymer

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

115.50mm

Weight

675g

Height

42.50mm

Standards/Approvals

BS EN 613261:2006, BS EN 610101:2010, CE, ETL

Length

186mm

Model Number

DPI620G-H

Plug Type

Type Mini B

Calibrated

UKAS

Land van herkomst:
CN

Druck Multi-Function Calibrator, 24V Maximum Voltage, 1000 bar Maximum Pressure - DPI620G-H


This multi-function calibrator is a handheld instrument designed for on-site verification and adjustment of pressure and electrical signals across industrial environments. It operates across a wide ambient range and is powered by a rechargeable battery to support field use where mains access is limited. The unit includes digital interfaces for connectivity and meets recognised safety and performance standards for professional calibration tasks.

Features and Benefits:


• 0.025%FS accuracy delivers precise measurement fidelity
• 12h battery life enables extended field operation
• 24V maximum voltage measurement supports common loop tests
• 1000bar maximum pressure measurement handles high-pressure systems
• 12mA maximum current measurement permits low-current signal checks

Applications


• Suitable for commissioning high-pressure hydraulic instrumentation
• Ideal for on-site loop and transmitter calibration tasks
• Used with portable rigs requiring long battery run time
• Can be used for verification of industrial signal and pressure sensors
• Suitable for maintenance of control systems in varied climates

What power source does it use?


It uses a lithium-ion rechargeable battery while incorporating a lithium‑polymer cell chemistry specification for energy storage.

Which physical connection is provided for data transfer?


A USB Interface with a Type Mini B plug is included for connectivity and data handling.

What approvals and standards does the instrument meet?


It is certified to BS EN 61326-1:2006 and BS EN 61010-1:2010 and carries CE and ETL approvals.

What are the allowable ambient operating limits?


It operates reliably between -10°C and 50°C.

How portable is the device in terms of size and mass?


The instrument measures 186 mm in length, 115.50 mm in width and 42.50 mm in height, and weighs 675 g.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.