Fluke 725 Multi-Function Calibrator, 24 mA, 30V 236 mm 130 mm 61mm, RSCAL
- RS-stocknr.:
- 231-3003
- Fabrikantnummer:
- 725/APAC/EMEA
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 5.053,48
(excl. BTW)
€ 6.114,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.053,48 |
*prijsindicatie
- RS-stocknr.:
- 231-3003
- Fabrikantnummer:
- 725/APAC/EMEA
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Maximum Voltage Measurement | 30V | |
| Product Type | Multi-Function Calibrator | |
| Accuracy | ± 0.02 % + 2 LSD | |
| Port Connections | HART, Pressure Module | |
| Battery Life | 25h | |
| Maximum Current Measurement | 24mA | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Safety Category Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 61mm | |
| Standards/Approvals | EN50082-1:1992 and EN55022:1994 Class B | |
| Hazardous Area Certification | No | |
| Weight | 650g | |
| Height | 236mm | |
| Length | 130mm | |
| Model Number | 725 | |
| Resolution | 0.1 °C | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Maximum Voltage Measurement 30V | ||
Product Type Multi-Function Calibrator | ||
Accuracy ± 0.02 % + 2 LSD | ||
Port Connections HART, Pressure Module | ||
Battery Life 25h | ||
Maximum Current Measurement 24mA | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Safety Category Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Width 61mm | ||
Standards/Approvals EN50082-1:1992 and EN55022:1994 Class B | ||
Hazardous Area Certification No | ||
Weight 650g | ||
Height 236mm | ||
Length 130mm | ||
Model Number 725 | ||
Resolution 0.1 °C | ||
Calibrated RSCAL | ||
- Land van herkomst:
- CN
Fluke Multi-Function Calibrator, 30V Maximum Voltage Measurement, 24mA Maximum Current Measurement - 725/APAC/EMEA
This multi-function calibrator provides portable instrument verification and signal generation for field and workshop use, designed to operate across typical industrial temperature conditions. It runs from AA alkaline cells and connects to HART-enabled loops and compatible pressure modules to support calibration tasks where battery operation and module interchangeability are required.
Features and Benefits:
• ±0.02% accuracy with 2 LSD for precise measurement confidence
• 0.1°C resolution for fine temperature indication
• 30V safety-category input for low-voltage loop work
• 24mA maximum sourcing to exercise standard current loops
• 25h battery life to sustain extended field shifts
• EN55022 Class B and EN50082-1 approvals for electromagnetic performance
• 0.1°C resolution for fine temperature indication
• 30V safety-category input for low-voltage loop work
• 24mA maximum sourcing to exercise standard current loops
• 25h battery life to sustain extended field shifts
• EN55022 Class B and EN50082-1 approvals for electromagnetic performance
Applications
• Suitable for HART loop calibration and signal simulation
• Used with pressure modules for transducer verification
• Ideal for portable process checks powered by AA battery
• Can be used for temperature sensor validation on-site
• Used for industrial maintenance across -10°C to 55°C
• Used with pressure modules for transducer verification
• Ideal for portable process checks powered by AA battery
• Can be used for temperature sensor validation on-site
• Used for industrial maintenance across -10°C to 55°C
What input and output signal ranges does it handle?
It measures and sources current up to 24mA and accepts voltage measurements to 30V.
How is portability achieved for field technicians?
Portability is provided by AA alkaline battery power and a hand-friendly weight of 650 g.
What environmental temperatures can it reliably function within?
It operates within a range from -10°C up to 55°C for typical industrial environments.
Which connection interfaces are available for specialised tests?
It offers HART connectivity and a dedicated pressure-module Interface for transducer work.
What physical characteristics affect portability on site?
It weighs 650 g and uses battery power, making it a Compact portable loop calibrator for 24 mA tasks.
Gerelateerde Links
- Fluke 725 Multi-Function Calibrator 30V 236 mm 130 mm 61mm, UKAS
- Fluke 725 Multi-Function Calibrator 30V 236 mm 130 mm 61mm
- Fluke 726 Multi-Function Calibrator 30V 200 mm 47 mm 96mm, RSCAL
- Fluke 726 Multi-Function Calibrator 30V 200 mm 47 mm 96mm, UKAS
- Fluke 724/APAC/EMEA Temperature Calibrator, RSCAL
- Fluke 724/APAC/EMEA Temperature Calibrator, UKAS
- Fluke 753 Multi Function Calibrator 30V
- Fluke 754 Multi Function Calibrator 300V