Fluke Multi-Function Calibrator, 110 mA, 300V ac/dc 136 mm 245 mm 63mm, RSCAL

Subtotaal (1 eenheid)*

€ 8.414,34

(excl. BTW)

€ 10.181,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 8.414,34

*prijsindicatie

RS-stocknr.:
253-2268
Fabrikantnummer:
FLUKE 753
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Maximum Voltage Measurement

300V ac/dc

Product Type

Multi-Function Calibrator

Accuracy

10 %

Port Connections

Pressure Module

Maximum Current Measurement

110mA

Battery Life

8h

Battery Type

Li-ion Rechargeable Battery

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

136mm

Weight

1.2kg

Hazardous Area Certification

No

Width

63mm

Standards/Approvals

EN 6101:1993, UL 3111, CAN/CSA C22.2 No 1010.192, ASNI/ISA S82.011994

Length

245mm

Resolution

100 mV → 300 V

Calibrated

RSCAL

Land van herkomst:
US

Fluke Multi-Function Calibrator, 300V Maximum Voltage Measurement, 25mA Maximum Current Measurement - FLUKE 753


This multi-function calibrator is a handheld documenting instrument for calibrating and troubleshooting process sensors, transmitters and instrumentation in industrial settings. It can source, simulate and measure electrical, temperature and pressure signals while recording procedures and results for later analysis, and connects via USB for two-way communication with calibration management software.

Features & Benefits


• Sources and measures mA with 25mA maximum for loop testing
• Voltage capability up to 300V AC/DC for wide-range checks
• Li‑Ion battery provides over 8h continuous portable operation
• Resolution down to 100mV for fine voltage measurements
• Stores up to one week of procedures and logged results
• Accepts pressure modules for modular pressure sourcing and measurement

**Applications**


• Suitable for automated transmitter calibration in process plants
• Ideal for on-site loop supply and simultaneous mA measurement
• Used with RTDs and thermocouples for temperature sensor verification
• Suitable for field resistance and continuity checks on control panels
• Used for pressure module-based calibration of pressure transmitters

How long will the instrument operate between charges?


The internal Li‑Ion pack typically delivers more than 8h of use under normal conditions.

What environmental range does it support for field use?


It is rated to operate between -10°C and 50°C and meets IP52 dust/water resistance.

What data Interface is available for calibration management?


A USB port and supplied cable enable two-way transfer of procedures and results with compatible software.

What power is available to energise transmitters during tests?


It offers a selectable loop supply of up to 26V with a minimum of 18V at 22mA and short-circuit-protected output.

How Compact and portable is the unit for site work?


The handheld instrument weighs 1.2kg and includes a soft field case Plus modular side-port connections for pressure modules.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.