Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 100 mm x 180 mm
- RS-stocknr.:
- 250-7612
- Fabrikantnummer:
- 761000-SSD1-BLT-EN
- Fabrikant:
- Penko
Subtotaal (1 eenheid)*
€ 1.889,00
(excl. BTW)
€ 2.285,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.889,00 |
*prijsindicatie
- RS-stocknr.:
- 250-7612
- Fabrikantnummer:
- 761000-SSD1-BLT-EN
- Fabrikant:
- Penko
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
| Merk | Penko | |
| Properties Measured | Weight | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 100mm | |
| Number of Digits | 10 | |
| Cutout Width | 180mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | 1020 | |
| Alles selecteren | ||
|---|---|---|
Merk Penko | ||
Properties Measured Weight | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 100mm | ||
Number of Digits 10 | ||
Cutout Width 180mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series 1020 | ||
- Land van herkomst:
- NL
1020 weighing controller - Belt Weighing - Ethernet - Analog output - Digital I/O
This Penko 1020 series product is a high performance weighing indicator and controller which is adaptable to a wide range of weighing applications. It allows precise and fast measurement of platforms, silos, packing scales, check weighing scales and batching systems. The rapid and precise measurements help to avoid waste of recourses and increase production capability. Therefore this series helps to save time and money. It also has a unique color display which allows for easy and comfortable operation.
More flexibility & functionality while saving space
Ultra clear visual information at your fingertips
Fast and easy setup
Has a clear and high contrast screen. This makes it readable from a distance
USB, communication options are RS232, RS422, Ethernet, Profibus or Profinet, analogue
Plug & play solution for filling, check and belt weighing
Plug & play solution for force measurement
Gerelateerde Links
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 82 mm x 150 mm
- Penko 1020 LCD Digital Panel Multifunction Meter for Weight, 100 mm x 180 mm
- Penko FLEX2100 TFT LCD Digital Panel Multifunction Meter, 154 mm x 224 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
- RS PRO LCD Digital Panel Multifunction Meter for Current Voltage
- Socomec 1 Phase, Type Electrical LCD Digital Panel Multifunction Meter
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature