Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- RS-stocknr.:
- 270-8831
- Artikelnummer Distrelec:
- 303-98-194
- Fabrikantnummer:
- 701580/0-04-23-02/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 139,25
(excl. BTW)
€ 168,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,25 |
*prijsindicatie
- RS-stocknr.:
- 270-8831
- Artikelnummer Distrelec:
- 303-98-194
- Fabrikantnummer:
- 701580/0-04-23-02/000
- Fabrikant:
- Jumo
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
| Merk | Jumo | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 28.5mm | |
| Cutout Width | 69mm | |
| Depth | 62mm | |
| Number of Digits | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60751:2008, DIN EN 60751:2008, DIN EN 60751:2009 | |
| Series | miroVIEW | |
| Maximum Measurement | 600 °C | |
| Meter Type | Digital | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 28.5mm | ||
Cutout Width 69mm | ||
Depth 62mm | ||
Number of Digits 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60751:2008, DIN EN 60751:2008, DIN EN 60751:2009 | ||
Series miroVIEW | ||
Maximum Measurement 600 °C | ||
Meter Type Digital | ||
- Land van herkomst:
- DE
The Jumo Smart digital indicator is available with limit value monitoring function. The smart digital indicator is used for the electronic display of various process variables. This device has terminal blocks with PUSH IN technology which enable fast electrical installation. The operation, parameterization and configuration are carried out via a membrane keyboard with four keys. The setup program on a PC allows the device to be configured without any problems. No separate voltage supply is required when configuring via the USB interface.
Integrated timer function
Limit value monitoring function
Service and operating hours counter
High quality display and intuitive operation
Operator guidance with text support in 4 languages
Gerelateerde Links
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Jumo 701580 LCD Process Indicator for Temperature, 28.5mm x 69mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705010 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm