PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage, Current, 19.5 mm x 43.5 mm
- RS-stocknr.:
- 285-8363
- Artikelnummer Distrelec:
- 301-43-580
- Fabrikantnummer:
- LDP-340
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-8363
- Artikelnummer Distrelec:
- 301-43-580
- Fabrikantnummer:
- LDP-340
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | LCD | |
| Cutout Height | 19.5mm | |
| Cutout Width | 43.5mm | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | LDP | |
| Maximum Measurement | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type LCD | ||
Cutout Height 19.5mm | ||
Cutout Width 43.5mm | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series LDP | ||
Maximum Measurement 500 V | ||
- Land van herkomst:
- CN
The LCD Voltmeter Module features a DC voltmeter with a voltage measuring range of 0 to 500V and a DC ammeter with a current measuring range of 200uA to 2A, offering precise readings for various electrical circuits. Powered by a 9V power supply, it is suitable for a wide range of applications.
RoHS compliant
Gerelateerde Links
- PeakTech LDP LCD Digital Panel Multifunction Meter for Voltage, 38 mm x 54 mm
- PeakTech LDP LCD Digital Panel Multifunction Meter for DC Voltage 38 mm x 54 mm
- PeakTech LDP LED Digital Panel Multifunction Meter for Voltage 46.5 mm x 69.5 mm
- PeakTech LCD Energy Meter
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
- RS PRO LCD Digital Panel Multifunction Meter for Current Voltage
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob