Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- RS-stocknr.:
- 611-3376
- Artikelnummer Distrelec:
- 304-00-782
- Fabrikantnummer:
- PA220.015AX01
- Fabrikant:
- Baumer
Subtotaal (1 eenheid)*
€ 192,21
(excl. BTW)
€ 232,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 192,21 |
*prijsindicatie
- RS-stocknr.:
- 611-3376
- Artikelnummer Distrelec:
- 304-00-782
- Fabrikantnummer:
- PA220.015AX01
- Fabrikant:
- Baumer
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
| Merk | Baumer | |
| Properties Measured | AC Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 22.2mm | |
| Number of Digits | 4 | |
| Cutout Width | 45mm | |
| Depth | 95mm | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA220 | |
| Minimum Measurement | -1999 | |
| Maximum Measurement | 9999 | |
| Meter Type | Electrical | |
| Alles selecteren | ||
|---|---|---|
Merk Baumer | ||
Properties Measured AC Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 22.2mm | ||
Number of Digits 4 | ||
Cutout Width 45mm | ||
Depth 95mm | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA220 | ||
Minimum Measurement -1999 | ||
Maximum Measurement 9999 | ||
Meter Type Electrical | ||
Baumer Multi-Function Meter
The Baumer multi-function meter is a digital panel process indicator with two alarm outputs. Its input current is ±20 mA and voltage input ranges between ±10V and ±60 VDC. This multi-function meter has a programmable characteristic curve with 16 control points and power consumption of 6VA or 5W.
Features and Benefits
DIN housing is 48mm x 24 mm
Display stabilization filter
Four digits and programmable
Interface RS485
LED display
Min, Max and Tare functions
Operating temperature ranges between -10°C and 60°C
Sensor supply
Two limit outputs is SET1/SET 2
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Voltage Power, 22.2 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Current Voltage, 22.2 mm x 45 mm
- Kubler CODIX 534 LED Digital Panel Multifunction Meter, 22.2 mm x 45 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
- Baumer PA420 LED Digital Panel Multifunction Meter for Current 93 mm x 45 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Speed 45 mm x 22 mm