Omron K3MA 7 Segment Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- RS-stocknr.:
- 611-7744
- Fabrikantnummer:
- K3MA-L-C 24VAC/DC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 331,58
(excl. BTW)
€ 401,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 331,58 |
*prijsindicatie
- RS-stocknr.:
- 611-7744
- Fabrikantnummer:
- K3MA-L-C 24VAC/DC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature | |
| Display Type | 7 Segment | |
| Cutout Height | 48mm | |
| Depth | 80mm | |
| Cutout Width | 96mm | |
| Number of Digits | 4 | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, UL | |
| Series | K3MA | |
| Meter Type | Digital | |
| Maximum Measurement | 1800 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature | ||
Display Type 7 Segment | ||
Cutout Height 48mm | ||
Depth 80mm | ||
Cutout Width 96mm | ||
Number of Digits 4 | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, UL | ||
Series K3MA | ||
Meter Type Digital | ||
Maximum Measurement 1800 °C | ||
K3MA-L Temperature Panel Meter
Wide input range - select from two types of platinum-resistance thermometers and ten types of thermocouples
Temperature input shift and temperature unit selection functions
Omron K3MA Series
Highly visible LCD display with 2-colours (red and green) which can be used as either green or red or combined to give status indication
Front-panel key operation for easy setting
96 x 48 mm front housing and the same short depth of 80mm
Front-panel key operation for easy setting
Average processing function suppresses flicker
Easy confirmation of max/min display
Finger protective cover (standard equipment) protects against electric shock
Water- and dust-proof NEMA4X (IP66 equivalent) front panel
Dimensions: 101.2 x 97 x 48 mm. Panel cut-out: 92 x 45 mm
Gerelateerde Links
- Omron K3MA LCD Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- Omron K3MA-F LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA-J LED Multi-Function Panel Meters for Voltage 48 mm x 96 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Temperature, 14.2 mm
- RS PRO 7 Segment LED Digital Panel Multifunction Meter for Temperature, Resistance
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm