Xsens MTI-630R Rugged AHRS Module CAN, Xbus, ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- RS-stocknr.:
- 261-4481
- Fabrikantnummer:
- MTi-630R
- Fabrikant:
- Xsens
Subtotaal (1 eenheid)*
€ 1.569,44
(excl. BTW)
€ 1.899,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.569,44 |
*prijsindicatie
- RS-stocknr.:
- 261-4481
- Fabrikantnummer:
- MTi-630R
- Fabrikant:
- Xsens
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
| Merk | Xsens | |
| Product Type | Sensor | |
| Device Type | MTI-630R Rugged AHRS Module | |
| Mount Type | Chassis Mount | |
| Height | 24.75mm | |
| Length | 56.5mm | |
| Width | 40.9mm | |
| Communication Port Type | CAN, Xbus, ASCII | |
| Weight | 75g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Standards/Approvals | FCC, CE, RoHS | |
| Series | MTi 600 | |
| Alles selecteren | ||
|---|---|---|
Merk Xsens | ||
Product Type Sensor | ||
Device Type MTI-630R Rugged AHRS Module | ||
Mount Type Chassis Mount | ||
Height 24.75mm | ||
Length 56.5mm | ||
Width 40.9mm | ||
Communication Port Type CAN, Xbus, ASCII | ||
Weight 75g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Standards/Approvals FCC, CE, RoHS | ||
Series MTi 600 | ||
- Land van herkomst:
- NL
The XSENS is an inertial measurement unit with a rugged housing featuring IP68 protection against environmental influences. Building on the proven MTi 600-series technology it enables a robust and easy to use orientation tracking.
IP51-rated IMU
Factory-calibrated inertial data
Software development kit
Gerelateerde Links
- Xsens MTI-610R Rugged IMU Module CAN Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-620R Rugged VRU Module ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-670G Rugged GNSS/INS Starter ASCII Xbus Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor Xbus CAN Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens All In One Sensor ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V AMC Hd 12-Pin
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R