Siemens Room Operator Unit 133.4 mm 88.4 mm
- RS-stocknr.:
- 287-8875
- Fabrikantnummer:
- QMX3.P74-1BSC / S55624-H127
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 699,93
(excl. BTW)
€ 846,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 699,93 |
*prijsindicatie
- RS-stocknr.:
- 287-8875
- Fabrikantnummer:
- QMX3.P74-1BSC / S55624-H127
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Device Type | Room Operator Unit | |
| Product Type | Room Device | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | QMX3 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Device Type Room Operator Unit | ||
Product Type Room Device | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series QMX3 | ||
N.v.t.
- Land van herkomst:
- CN
The Siemens room sensor with full display is designed exclusively for use with DXR series controllers. It features a temperature, humidity, and CO2 sensor, along with a backlit LCD HMI and touch keys for HVAC control. With Green Leaf active energy management, this sensor offers precise measurements and efficient energy usage.
Temperature, humidity, and CO2 sensor for accurate environmental monitoring
Backlit LCD display and touch keys for easy HVAC control
Green Leaf active energy management for efficient energy usage
Wide temperature measuring range of 32°F to 122°F with high accuracy
Configurable touch keys for light and shade control
LED air quality indicator for monitoring air quality levels
Easy installation on a standard 2" x 4" electrical box without additional back plates
Gerelateerde Links
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens Temperature Sensor 133.4 mm 88.4 mm
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- Siemens 133.4 mm 88.4 mm
- Siemens Sensor 133.4 mm 88.4 mm
- Phoenix Contact Operator Panel ERS 1000-R BK 1222439 Series Operator Panel for Use with ERS 1000 room operator panel