3M Twist’ n Fill, Safety-Walk, Cornerstore, Scotchgard, Troubleshooter, Sharpshooter Glass Cleaner 950 ml Spray
- RS-stocknr.:
- 259-5133
- Fabrikantnummer:
- 7100038228
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 9,30
(excl. BTW)
€ 11,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 123 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,30 |
*prijsindicatie
- RS-stocknr.:
- 259-5133
- Fabrikantnummer:
- 7100038228
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Glass Cleaner | |
| Trade Name | Twist’ n Fill, Safety-Walk, Cornerstore, Scotchgard, Troubleshooter, Sharpshooter | |
| Package Type | Spray | |
| Package Size | 950 ml | |
| Application | Glass, General Cleaning | |
| Base Material | Fast Drying | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Glass Cleaner | ||
Trade Name Twist’ n Fill, Safety-Walk, Cornerstore, Scotchgard, Troubleshooter, Sharpshooter | ||
Package Type Spray | ||
Package Size 950 ml | ||
Application Glass, General Cleaning | ||
Base Material Fast Drying | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
3M Glass Cleaner, Spray Package, 950 ml Package size - 7100038228
This 3M™ Glass Cleaner is specially formulated to provide a streak-free clean, leaving surfaces sparkling and free from residue. This ready-to-use cleaner cuts through tough grime and grease effortlessly, making it ideal for both commercial and residential applications. With its effective formula, it not only cleans but also enhances the clarity of glass surfaces without the need for rinsing. The product is safe for use on a variety of surfaces and is perfect for use in environments where cleanliness and safety are paramount.
Features & Benefits
• Fast drying formula reduces wait time after application
• Streak-free result ensures a clear and shiny surface
• 950ml glass cleaning solution is efficient for extensive use
• Eco-friendly composition minimises environmental impact
• Designed for commercial use, meeting high cleaning requirements
Applications
• Used for cleaning windows and reflective surfaces
• Suitable for office environments and commercial buildings
• Ideal for use in schools and public facilities
• Effective for household glass surfaces like mirrors
• Applicable in facilities requiring high cleanliness standards
Can it be used on tinted or coated glass?
Yes, it is safe for tinted and coated glass surfaces.
Is it suitable for use on other surfaces besides glass?
It primarily targets glass but can clean other smooth surfaces.
Will it leave a residue after drying?
No, it is designed to dry without leaving any residue.
Can it be used in low temperature environments?
For best results, use at temperatures above 5°C.
Gerelateerde Links
- Chemtronics 14oz Anti-Static Spray Spray
- Electrolube 250ml Anti-Static Spray Spray
- RS PRO 250ml Anti-Static Spray Spray
- BALLISTOL Chain Cleaning Spray Industrial Cleaner 250 ml Spray
- 3M Safety-Walk 500 Safety-Walk 500 Black 18.3 m Self-Adhesive Anti-Slip Hazard Tape, 50.8mm x 1.17 mm Thickness
- SAM Polish Cleaner Spray
- Lens Cleaner (Spray 250ml) PACS250
- RS PRO Glass Cleaner 250 ml Spray