Electro PJP ADAFM-TETRA16 Socket Adapter, For Use With RS Part Number 821-2012
- RS-stocknr.:
- 263-9237
- Fabrikantnummer:
- ADAFM-TETRA16
- Fabrikant:
- Electro PJP
Subtotaal (1 eenheid)*
€ 103,01
(excl. BTW)
€ 124,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,01 |
*prijsindicatie
- RS-stocknr.:
- 263-9237
- Fabrikantnummer:
- ADAFM-TETRA16
- Fabrikant:
- Electro PJP
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
| Merk | Electro PJP | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Socket Adapter | |
| For Use With | RS Part Number 821-2012 | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Alles selecteren | ||
|---|---|---|
Merk Electro PJP | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Socket Adapter | ||
For Use With RS Part Number 821-2012 | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- Land van herkomst:
- FR
The Electro PJP makes adapter for CEE plugs which have five phases and current capacity of 16 A and it have 4 mm female type banana socket. It is used to connect safely 4 mm banana leads to CEE 3P+N+E 6h, 415-volt, 16-ampere power socket and to measure voltages of 3-phase networks with analysers on long periods, to carry out reliable insulation tests on 3-phase networks with insulation testers. The operating temperature range of this adapter is 0 °C to +60 °C.
RoHS compliant
Weight is 0.32 kg
Reinforced insulation between the connections
Gerelateerde Links
- Electro PJP ADAFM-TETRA32 Socket Adapter, For Use With RS Part Number 821-1964
- Electro PJP ADAFM-TETRA63 Socket Adapter
- Electro PJP, Black Banana Socket
- Electro PJP 4410-D4-IEC-150R, 12A
- Electro PJP 44100 Multimeter Kit Multimeter Kit
- Electro PJP 425 Multimeter Kit Multimeter Kit
- Electro PJP 4410-D4-IEC-150N, 12A
- Electro PJP 4417-D4-IEC-150N, 36A