Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement
- RS-stocknr.:
- 252-7510
- Fabrikantnummer:
- KT600
- Fabrikant:
- Kyoritsu
Subtotaal (1 eenheid)*
€ 992,90
(excl. BTW)
€ 1.201,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 992,90 |
*prijsindicatie
- RS-stocknr.:
- 252-7510
- Fabrikantnummer:
- KT600
- Fabrikant:
- Kyoritsu
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Kyoritsu | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 2 Wire | |
| Automatic RCD Test | Yes | |
| Model Number | KT600 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 250V | |
| Test Type | Insulation, Voltage, Continuity, Earth Resistance, RCD, Phase Rotation, Loop Impedance | |
| Earth Resistance Measurement | Yes | |
| Standards/Approvals | French NF C15100, EN 61557, Belgian AREI | |
| Width | 44mm | |
| Weight | 190g | |
| Length | 184mm | |
| Test Standards | No | |
| Safety Category Voltage | 600V | |
| Battery Type | Rechargeable Lithium-ion | |
| Safety Category Level | CAT III | |
| Power Source | Battery | |
| Alles selecteren | ||
|---|---|---|
Merk Kyoritsu | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 2 Wire | ||
Automatic RCD Test Yes | ||
Model Number KT600 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 250V | ||
Test Type Insulation, Voltage, Continuity, Earth Resistance, RCD, Phase Rotation, Loop Impedance | ||
Earth Resistance Measurement Yes | ||
Standards/Approvals French NF C15100, EN 61557, Belgian AREI | ||
Width 44mm | ||
Weight 190g | ||
Length 184mm | ||
Test Standards No | ||
Safety Category Voltage 600V | ||
Battery Type Rechargeable Lithium-ion | ||
Safety Category Level CAT III | ||
Power Source Battery | ||
Gerelateerde Links
- Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement, RSCAL
- Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement, UKAS
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement
- Catu DT-155 Multifunction Tester Earth Resistance Measurement
- Sefram MW9325 Multifunction Tester 265V Earth Resistance Measurement
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, UKAS
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, RSCAL
- Fluke PROINSTALL Multifunction Tester 1kV Earth Resistance Measurement