Extech DO600 Multifunction Tester
- RS-stocknr.:
- 288-0249
- Artikelnummer Distrelec:
- 301-79-360
- Fabrikantnummer:
- DO600
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 369,00
(excl. BTW)
€ 446,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 369,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0249
- Artikelnummer Distrelec:
- 301-79-360
- Fabrikantnummer:
- DO600
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Multifunction Tester | |
| Model Number | DO600 | |
| Test Type | Dissolved Oxygen Measurement | |
| Weight | 110g | |
| Height | 76mm | |
| Length | 176mm | |
| Width | 36mm | |
| Standards/Approvals | CE | |
| Test Standards | No | |
| IP Rating | IP57 | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | CR2032 | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Multifunction Tester | ||
Model Number DO600 | ||
Test Type Dissolved Oxygen Measurement | ||
Weight 110g | ||
Height 76mm | ||
Length 176mm | ||
Width 36mm | ||
Standards/Approvals CE | ||
Test Standards No | ||
IP Rating IP57 | ||
Minimum Operating Temperature 0°C | ||
Battery Type CR2032 | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
- Land van herkomst:
- TW
The FLIR is Dissolved Oxygen Meter is a versatile tool for measuring oxygen levels in both laboratory and field settings. With features like adjustable altitude and salinity compensation, memory storage for up to 25 data sets, and self-calibration on power up, this meter provides accurate and reliable measurements.DO600 meter includes a DO electrode, protective sensor cap, spare membrane cap, electrolyte, four 3V CR-2032 batteries, and 48" (1.2m) neck strap. It is suitable for various applications.
Convenient kit with extension cable and probe weight guard for easy measurements in different settings
Analog bargraph for visual trend indication
Memory storage for up to 25 data sets for tracking
Waterproof design with IP57 rating for durability
Optional extension cables for added versatility
Data Hold, Auto power off, Low battery indicator