Keithley Communication and Digital I/O for Use with Benchtop Digital Multimeter
- RS-stocknr.:
- 271-2882
- Fabrikantnummer:
- KTTI-GPIB
- Fabrikant:
- Keithley
Subtotaal (1 eenheid)*
€ 524,00
(excl. BTW)
€ 634,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
- Plus verzending 4 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 524,00 |
*prijsindicatie
- RS-stocknr.:
- 271-2882
- Fabrikantnummer:
- KTTI-GPIB
- Fabrikant:
- Keithley
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
| Merk | Keithley | |
| Product Type | Multimeter RS232 Communication Kit | |
| Accessory Type | Communication and Digital I/O | |
| For Use With | Benchtop Digital Multimeter | |
| Standards/Approvals | EMC, European Union Low Voltage Directive, CE and NRTL listed to UL61010-1 and UL61010-2-30 | |
| Alles selecteren | ||
|---|---|---|
Merk Keithley | ||
Product Type Multimeter RS232 Communication Kit | ||
Accessory Type Communication and Digital I/O | ||
For Use With Benchtop Digital Multimeter | ||
Standards/Approvals EMC, European Union Low Voltage Directive, CE and NRTL listed to UL61010-1 and UL61010-2-30 | ||
- Land van herkomst:
- CN
The Keithley KTTI-GPIB communication and digital I/O accessory provides keithley products that have a compatible accessory card slot with an IEEE-488 standard parallel interface. The GPIB interface provides fast, consistent triggering with low trigger latency. It provides a consistent transfer rate and can send triggers to multiple instruments simultaneously.
Maximum connected instruments 15
Maximum data transfer rate 1.5 MB/s
Gerelateerde Links
- Keithley Communication and Digital I/O for Use with Benchtop Digital Multimeter
- Keithley 2001 Digital Multimeter True RMS
- Keithley Scanner Card for Use with Keithley Multimeters and Oscilloscopes
- Keithley 2001 Digital Multimeter True RMS, RSCAL Calibrated
- Keithley 2001 Digital Multimeter True RMS, UKAS Calibrated
- Keithley Data Acquisition Multiplexer for Use with Keithley Multimeters and Oscilloscopes Differential Multiplexer
- Keithley 3706A 3706A Bench Digital Multimeter 3 A dc
- Keithley 1ft Three-Slot Triaxial Cable for Use with Digital Multimeters