Fluke Multimeter Holster for Use with T5-600, T150, T90, T130, T110, T5-1000 Testers

Subtotaal (1 eenheid)*

€ 49,00

(excl. BTW)

€ 59,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 16 resterend, klaar voor verzending
  • 57 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 49,00

*prijsindicatie

RS-stocknr.:
221-3587
Artikelnummer Distrelec:
110-85-898
Fabrikantnummer:
H15
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Accessory Type

Holster

Product Type

Multimeter Holster

For Use With

T5-600, T150, T90, T130, T110, T5-1000 Testers

Universal

No

Height

279mm

Length

51mm

Width

92mm

Standards/Approvals

No

Land van herkomst:
CN

Fluke Multimeter Holster, 279mm Height, 9.2cm Width - H15


This multimeter holster is a rugged fabric carrying case designed to protect and carry voltage testers in field and workshop settings. It offers secure retention and Rapid access for handheld testers used by professionals in automation, electronics, electrical and mechanical roles.

Features & Benefits


• Velcro closure secures instrument while allowing fast retrieval
• Belt clip enables quick attachment to wearer or kit
• Heavy-duty 1000D fabric resists abrasion during daily use
• Hook-and-loop fastening maintains tool stability on the move
• Compact profile supports organised tool carry without bulk

**Applications**


• Suitable for carrying T5-600 testers on site inspections
• Used with T5-1000 testers during electrical troubleshooting
• Ideal for Fluke T150 holster accessory requirements in service calls
• Used for storing and transporting T90 T130 T110 compatible testers
• Can be used by maintenance engineers for daily multimeter access

What materials are used to withstand workshop wear?


The pouch is MADE from 1000D woven fabric that provides high abrasion resistance and long service life in industrial environments.

How does it attach to clothing or belts during procedures?


It has an integrated belt clip and loop arrangement allowing secure fastening to belts for hands-free movement and quick tool retrieval.

Will it accommodate different tester shapes and sizes?


The holster is shaped to accept a range of handheld voltage testers and uses a hook-and-loop TOP closure to adapt to varying instrument thicknesses.

How Compact is the item for carrying in toolkits?


Its narrow profile measures 9.2cm in width, keeping it Compact for insertion into service bags and organised tool storage.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.