Fluke 374 Multimeter Kit With RS Calibration
- RS-stocknr.:
- 176-9827
- Fabrikantnummer:
- FLK-375FC/114 KIT
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 538,00
(excl. BTW)
€ 650,98
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 538,00 |
*prijsindicatie
- RS-stocknr.:
- 176-9827
- Fabrikantnummer:
- FLK-375FC/114 KIT
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Calibrated RSCAL | ||
- Land van herkomst:
- CN
Special Offer: Fluke 375FC True-rms AC/DC Clamp Meter with FREE 114 Digital Multimeter
Fluke 370 FC clampmeters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. Some of the most frustrating tasks for electricians and maintenance technicians involve troubleshooting intermittent faults because these rarely occur at convenient times. The 370 FC clampmeters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery. Fluke 370 FC models are: 374 FC ( 905-5911 ) 600 A, 6000 Ω; 375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz; 376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.
Features & Benefits
• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
• Record results directly to your phone and the Cloud
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap
• Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• CAT IV 600 V, CAT III 1000 V safety rating
• Soft carrying case
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
• Record results directly to your phone and the Cloud
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap
• Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• CAT IV 600 V, CAT III 1000 V safety rating
• Soft carrying case
Fluke 114 Digital Multimeter
The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.
Features and Additional Specifications
• True RMS digital multimeter, ideal for electrician and tradesmen
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage
• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage
• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
Gerelateerde Links
- Fluke 1587 Multimeter Kit With UKAS Calibration
- Fluke 117 Multimeter Kit With UKAS Calibration
- Fluke 289 Multimeter Kit Multimeter Kit
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 87V MAX Multimeter Kit Multimeter Kit
- Fluke 287 Multimeter Kit Multimeter Kit, UKAS
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 289 Multimeter Kit Multimeter Kit, UKAS