RS PRO RS-915T & RS-9180 Multimeter Kit Multimeter Kit

Subtotaal (1 eenheid)*

€ 147,32

(excl. BTW)

€ 178,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • 95 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 147,32

*prijsindicatie

RS-stocknr.:
220-7280
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Model Number

RS-915T & RS-9180

Product Type

Multimeter Kit

Application

Electrical

Kit Contents

AC TRMS Clamp Meter, Hanging Belt, Auto Ranging Digital Multimeter

Kit Type

Multimeter Kit

Standards/Approvals

UL 610101 v.3, CE

Land van herkomst:
CN

RS PRO RS-915T & RS-9180 Digital Multimeter Kit


Introducing the RS PRO Multimeter Kit containing a handheld TRMS Digital Multimeter and TRMS AC Clamp Meter, designed for use in a wide range of test and measurement applications. This is an Ideal multimeter kit that has the Ability to measure capacitance, voltage, and electrical current, with the added benefit of being able to take precision low-value resistance measurements, as well as a range of other measurements including temperature and frequency. Both the clamp meter and multimeter in this kit offer a robust and Compact design, allowing for portAbility and protection from harsh working environments, while the included holster or hanging belt ensures easy access and storage while on the go. A high-quality, auto-ranging RS PRO digital multimeter kit like this is an essential addition to any engineer’s or technician’s test and measurement kit for accurate and reliable results.

Features and Benefits:


  • This RS PRO digital multimeter kit contains two Compact and handheld testers with a rugged design, Ideal for when working in harsh environments

  • It enables measurements for capacitance, voltage, resistance, frequency/duty cycle, continuity and electrical current with accurate and reliable readings for the best performance

  • The large digital backlit LCD screen on both devices clearly displays results with a bar graph visualisation for easy recording of the measurement outcomes, even in low-light conditions

  • The digital multimeter and clamp meter offer an auto-power off function after being left idle for 15 minutes, as well as a low battery indicator for easier battery life management

  • Supplied with test leads, batteries, temperature probes and a hanging belt

  • Applications:


    A digital multimeter or DMM kit is an essential test tool kit that contains devices that easily measure electrical values such as voltage, current, and resistance. It is often combined with another device that is commonly used alongside it for testing such as clamp meters, thermometers, crocodile clips and much more. A DMM kit is used as a standard diagnostics tool or device by technicians and electrical engineers in the following areas:

  • Industrial maintenance technicians

  • Control technicians

  • Electricians – in-house and contractors

  • Facilities, building maintenance and HVAC technicians

  • Service organisations

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Safety Guidelines:


    When using any electrical test equipment, it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.