PeakTech P3443 + P8200 + P7100 Accessory Multimeter Kit
- RS-stocknr.:
- 288-8639
- Artikelnummer Distrelec:
- 301-60-578
- Fabrikantnummer:
- P3443 + P8200 + P7100
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-8639
- Artikelnummer Distrelec:
- 301-60-578
- Fabrikantnummer:
- P3443 + P8200 + P7100
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Model Number | P3443 + P8200 + P7100 | |
| Product Type | Multimeter Kit | |
| Application | Heavy Duty | |
| Kit Contents | User manual, 2 x Tapping Clamps, 4 x 1.5 V AAA Batteries, 2 x Alligator Clips, 1 x Test Lead Set, 1 x Carrying Case, 4 x 4 mm Safety Leads, 1 x Universal Temperature Probe, 2 x 4 mm Safety Leads With Connector, 1 x Test Lead Set With 2 mm Probe Tips, 1 x Peaktech 3443 Digital Multimeter, 1 x Magnetic Hanger Strap, 1 x K-Type Thermocouple, 1 x Temperature Bead Probe | |
| Kit Type | Accessory | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Model Number P3443 + P8200 + P7100 | ||
Product Type Multimeter Kit | ||
Application Heavy Duty | ||
Kit Contents User manual, 2 x Tapping Clamps, 4 x 1.5 V AAA Batteries, 2 x Alligator Clips, 1 x Test Lead Set, 1 x Carrying Case, 4 x 4 mm Safety Leads, 1 x Universal Temperature Probe, 2 x 4 mm Safety Leads With Connector, 1 x Test Lead Set With 2 mm Probe Tips, 1 x Peaktech 3443 Digital Multimeter, 1 x Magnetic Hanger Strap, 1 x K-Type Thermocouple, 1 x Temperature Bead Probe | ||
Kit Type Accessory | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Digital Multimeter and Test Accessory Kit is a comprehensive solution for electrical measurements, offering a wide voltage range from 6 volts to 1 kilovolt. It features automatic illuminated function keys and a rotary switch for convenient operation in various lighting conditions. Equipped with an integrated powerful LED flashlight.
RoHS compliant
Integrated powerful LED flashlight
Continuity with buzzer and diode test
Gerelateerde Links
- PeakTech Multimeter Leads Black, 4 mm Lead Length
- PeakTech Bench Multimeter, 600 V ac
- PeakTech Digital Multimeter, 300 V ac
- PeakTech Handheld Multimeter, 1000 V ac
- PeakTech Handheld Multimeter, 700 V ac
- PeakTech PeakTech 2035 Digital 20 A 1000 V ac
- CALTEST Multimeter Kit Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit