Hirschmann Test & Measurement 935982257 Test Lead Kit
- RS-stocknr.:
- 196-2555
- Fabrikantnummer:
- 935982257
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 71,45
(excl. BTW)
€ 86,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 40 stuk(s) vanaf 16 november 2026
- Plus verzending 15 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 10 | € 71,45 |
| 11 - 25 | € 70,72 |
| 26 + | € 69,08 |
*prijsindicatie
- RS-stocknr.:
- 196-2555
- Fabrikantnummer:
- 935982257
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Lead Type | Test Lead Kit | |
| Product Type | Test Probe | |
| Connector Type | Gripper, Crocodile Clip | |
| Standards/Approvals | IEC 1010 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Lead Type Test Lead Kit | ||
Product Type Test Probe | ||
Connector Type Gripper, Crocodile Clip | ||
Standards/Approvals IEC 1010 | ||
IEC 1010 Safety Kit
A fully shrouded test lead kit meeting the safety requirements of IEC 1010.Contents:
Red & black hard point test probes
Red & black gripper test probes
Red & black crocodile clips (clasping dia. 9.5mm)
Red & black PVC 1m stackable test leads
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.
Standards
IEC 1010, 1000V Cat III
Gerelateerde Links
- Hirschmann Test & Measurement 935982256 Test Lead Kit
- Hirschmann Test & Measurement Test Lead & Connector Kit
- Hirschmann Test & Measurement Test Lead Kit With Safety Test Lead, Laboratory Test Lead Holder
- Hirschmann Test & Measurement Test Lead Kit With Laboratory Test Lead Holder, Safety Test Leader
- Hirschmann Test & Measurement 934157101 Test Lead, 16A
- Hirschmann Test & Measurement Test Lead Kit With (3) Safety Test Lead Stainless Steel Tipped Test
- Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II
- Hirschmann Test & Measurement 934259100 Test Probe Lead, 16A