RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V, ISOCAL Calibrated

Subtotaal (1 eenheid)*

€ 692,27

(excl. BTW)

€ 837,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 692,27

*prijsindicatie

RS-stocknr.:
737-647
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Multimeter Type

Digital

Product Type

Digital Multimeter

Display Type

TFT LCD

Resistance Resolution

10kΩ

Functions Measured

DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature

Maximum AC Current Measurement

10A

Maximum DC Voltage Measurement

1kV

Maximum DC Current Measurement

10A

Maximum Resistance Measurement

100MΩ

Maximum AC Voltage Measurement

750V

True RMS

Yes

AC Voltage Accuracy

0.35 %

AC Current Accuracy

0.50 %

DC Current Accuracy

0.50 %

DC Voltage Accuracy

0.02 %

AC Voltage Resolution

100mV

DC Current Resolution

1mA

AC Current Resolution

1mA

DC Voltage Resolution

100 mV

Maximum Frequency

1MHz

Power Source

Mains Power Supply

Resistance Measurement Accuracy

0.10 %

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

300°C

Standards/Approvals

EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE

Length

302mm

Weight

3.2kg

Width

268mm

Height

107mm

Other Measurement Accuracy

2 %

Other Measurement Resolution

10nF

Calibrated

ISOCAL

Land van herkomst:
CN

RS PRO Digital Multimeter, 10 A Current Measurement


The RS PRO Digital Multimeter is a versatile tool designed for precise measurement of electrical parameters. Ideal for both professional and industrial use, it offers accurate readings of AC and DC voltage, current, resistance, and more. Its robust design and wide measurement range make it an essential instrument for electrical testing and troubleshooting.

Features and Benefits


True RMS: Ensures accurate readings for both linear and non-linear loads.
Wide Voltage Range: Measures up to 1000 V DC and 750 V AC, suitable for high-voltage applications.
Current Measurement: Capable of measuring up to 10 A for both AC and DC.
High Accuracy: DC voltage accuracy of 0.02% for precise measurements.
Multiple Functions: Measures frequency, resistance, capacitance, temperature, and more.
TFT LCD Display: Provides clear and easy-to-read measurements.
Temperature Measurement: Operates in a wide range from -200 °C to 300 °C.
Compliance: Meets EMC, LVD, RoHS, and WEEE standards for safety and reliability.

Applications


Electrical maintenance and troubleshooting
Industrial equipment testing
Laboratory measurements
HVAC system diagnostics
Automotive electrical testing

Additional Information


Standards: Complies with EN 55011, EN 55032, and other relevant standards.
Weight: 3.2 kg
Dimensions: 302 mm length, 268 mm width, 107 mm height

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.