RS PRO Digital Digital Multimeter True RMS, 1 A ac, 1 A dc, 600 V ac, RSCAL Calibrated
- RS-stocknr.:
- 948-181
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 117,57
(excl. BTW)
€ 142,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 10 stuk(s) klaar voor verzending
- Plus verzending 25 stuk(s) vanaf 17 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,57 |
*prijsindicatie
- RS-stocknr.:
- 948-181
- Fabrikant:
- RS PRO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum Resistance Measurement | 20mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 1A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 1A ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5% | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 120g | |
| Standards/Approvals | EN 613261, EN 610101, EN 61010033, EN 61010031 | |
| Width | 63mm | |
| Height | 33mm | |
| Length | 130mm | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum Resistance Measurement 20mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 1A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 1A ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5% | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Current Accuracy ±1.5 % rdg + 3 Digits | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 120g | ||
Standards/Approvals EN 613261, EN 610101, EN 61010033, EN 61010031 | ||
Width 63mm | ||
Height 33mm | ||
Length 130mm | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
- Land van herkomst:
- CN
RS PRO Digital Multimeter, 600V CAT III, 1999 Counts
Features and Benefits
Applications
Additional Information
Why RS PRO?
Gerelateerde Links
- RS PRO Digital Multimeter True RMS, RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 1 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Keithley 2001 Digital Multimeter True RMS, RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A RSCAL Calibrated
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS RSCAL Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc RSCAL Calibrated
