Nexperia HEF4051BTT,118 Multiplexer/Demultiplexer, 1 CMOS Air, Multiplexer, Demultiplexer, 16-Pin TSSOP-16
- RS-stocknr.:
- 625-397
- Fabrikantnummer:
- HEF4051BTT,118
- Fabrikant:
- Nexperia
Ontvang bulkkorting
Voeg 25 meer toe om € 1,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 0,42
(excl. BTW)
€ 0,51
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 0,42 | - |
| 25 - 99 | € 0,38 | € 1,00 |
| 100 + | € 0,34 | € 8,00 |
*prijsindicatie
- RS-stocknr.:
- 625-397
- Fabrikantnummer:
- HEF4051BTT,118
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Logic Family | CMOS | |
| Product Type | Multiplexer/Demultiplexer | |
| Number of Elements per Chip | 1 | |
| Pin Count | 16 | |
| Configuration | Air | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSSOP-16 | |
| Maximum Supply Voltage | 15V | |
| Multiplexer/Demultiplexer | Multiplexer, Demultiplexer | |
| Maximum On State Resistance | 2500Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Standards/Approvals | JEDEC JESD 13-B | |
| Series | HEF4051B | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Logic Family CMOS | ||
Product Type Multiplexer/Demultiplexer | ||
Number of Elements per Chip 1 | ||
Pin Count 16 | ||
Configuration Air | ||
Minimum Supply Voltage 3V | ||
Package Type TSSOP-16 | ||
Maximum Supply Voltage 15V | ||
Multiplexer/Demultiplexer Multiplexer, Demultiplexer | ||
Maximum On State Resistance 2500Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Standards/Approvals JEDEC JESD 13-B | ||
Series HEF4051B | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Nexperia Single-pole octal-throw analog switch is designed for use in analog or digital 8:1 multiplexer/demultiplexer applications. It features three digital select inputs (S1, S2, and S3), eight independent inputs/outputs (Yn), a common input/output (Z), and a digital enable input (E) for flexible signal routing.
Wide supply voltage range from 3.0 V to 15.0 V
CMOS low power dissipation
High noise immunity
Fully static operation
Standardized symmetrical output characteristics
Gerelateerde Links
- Nexperia 74HCT4053PW 3 CMOS 16-Pin TSSOP
- Nexperia 74HC4052PW 2 CMOS SP4T x 2 Multiplexer, 16-Pin TSSOP
- Nexperia 74HC4053PW 4 74HC 3 x SPDT Multiplexer, 16-Pin TSSOP
- Nexperia 74HC4051PW 1 CMOS Single 8 x 1 Demultiplexer, 16-Pin TSSOP
- Nexperia 74LVC157APW 4 CMOS Quad 2:1 Multiplexer, 16-Pin TSSOP
- Nexperia 74HC4051PW 1 74HC 1 x 8:1 Demultiplexer 16-Pin TSSOP
- onsemi MC74LVX4051DTG Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP
- Texas Instruments Multiplexer/Demultiplexer Demultiplexer 16-Pin TSSOP