Phoenix Contact Multiprotocol Transceiver 64-Pin TQFP-64, 2746980
- RS-stocknr.:
- 133-704
- Fabrikantnummer:
- 2746980
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 90 eenheden)*
€ 1.455,30
(excl. BTW)
€ 1.761,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 90 + | € 16,17 | € 1.455,30 |
*prijsindicatie
- RS-stocknr.:
- 133-704
- Fabrikantnummer:
- 2746980
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Transmitters | 16 | |
| Product Type | Multiprotocol Transceiver | |
| Number of Receivers | 16 | |
| Package Type | TQFP-64 | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Standards | SPI, MFP | |
| Height | 1.2mm | |
| Standards/Approvals | IP00 | |
| Width | 14mm | |
| Power Supply Type | Digital | |
| Length | 14mm | |
| Supply Current | 40mA | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Transmitters 16 | ||
Product Type Multiprotocol Transceiver | ||
Number of Receivers 16 | ||
Package Type TQFP-64 | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Standards SPI, MFP | ||
Height 1.2mm | ||
Standards/Approvals IP00 | ||
Width 14mm | ||
Power Supply Type Digital | ||
Length 14mm | ||
Supply Current 40mA | ||
- Land van herkomst:
- US
The Phoenix Contact slave protocol chip is designed for INTERBUS applications. With a TQFP 64 design, this chip offers versatile system properties that allow for internal data expansion up to 64 bytes.
IP00 degree of protection for durability in harsh environments
Compliance with EU RoHS substance requirements for environmental safety
Gerelateerde Links
- Phoenix Contact 2988117 RF Transceiver IC, 64-Pin TQFP
- Phoenix Contact Multiprotocol Transceiver, 2812209
- Phoenix Contact Multiprotocol Transceiver 52-Pin QFN-52, 2746744
- Multiprotocol Transceivers
- DiodesZetex Multiprotocol Transceiver 129-Pin LQFP, PI7C9X111SLBFDE
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
- FTDI Chip Multiprotocol Transceiver 20-Pin, FT231XQ-R