ROHM Multiprotocol Transceiver 8-Pin SOP-J8, BD41003FJ-CE2
- RS-stocknr.:
- 260-6011
- Fabrikantnummer:
- BD41003FJ-CE2
- Fabrikant:
- ROHM
Ontvang bulkkorting
Voeg 50 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 10,02
(excl. BTW)
€ 12,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.060 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 2,004 | € 10,02 | - |
| 50 - 95 | € 1,704 | € 8,52 | 14% |
| 100 - 245 | € 1,448 | € 7,24 | 27% |
| 250 - 995 | € 1,416 | € 7,08 | 29% |
| 1000 + | € 1,128 | € 5,64 | 43% |
*prijsindicatie
- RS-stocknr.:
- 260-6011
- Fabrikantnummer:
- BD41003FJ-CE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Number of Transmitters | 1 | |
| Product Type | Multiprotocol Transceiver | |
| Maximum Data Rate | 20kbps | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SOP-J8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.38mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Power Supply Type | Single | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Number of Transmitters 1 | ||
Product Type Multiprotocol Transceiver | ||
Maximum Data Rate 20kbps | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SOP-J8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.38mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Power Supply Type Single | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The ROHM CXPI transceiver is a transceiver for the clock extension peripheral interface communication. Switching between master or slave mode can be done using the external pin. It has low power consumption during standby using power saving function.
AEC-Q100 Qualified
CXPI standards qualified
Transmission speed range from 18.8 kbps to 20 kbps
Built in terminator
Gerelateerde Links
- ROHM Multiprotocol Transceiver 8-Pin SOP-J8
- ROHM BD41033FJ-CE2 8-Pin SOP-J8
- TLR2377YFJ-CE2 ROHM 4 MHz, 8-Pin 2.75V SOP-J8
- LM2904EZFJ-CE2 ROHM 0.5 MHz, 8-Pin 36V SOP-J8
- LM2904EYFJ-CE2 ROHM 0.5 MHz, 8-Pin 36V SOP-J8
- ROHM BM2LG080FJ-CE2 Low Side Power Management IC 8-Pin, SOP-J8
- ROHM BM2LE080FJ-CE2 Low Side SOP-J8
- ROHM BM2LE250FJ-CE2 Low Side SOP-J8