Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ
- RS-stocknr.:
- 263-0215
- Fabrikantnummer:
- ISL3159EIBZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 263-0215
- Fabrikantnummer:
- ISL3159EIBZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transmitters | 1 | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Transmitter Signal Type | Differential | |
| Receiver Signal Type | Differential | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ISL3159E | |
| Length | 3mm | |
| Width | 3mm | |
| Power Supply Type | Single | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Multiprotocol Transceiver | ||
Number of Transmitters 1 | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Transmitter Signal Type Differential | ||
Receiver Signal Type Differential | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ISL3159E | ||
Length 3mm | ||
Width 3mm | ||
Power Supply Type Single | ||
Automotive Standard No | ||
Supply Current 4mA | ||
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
Low quiescent supply current
Low current shutdown mode
Building environmental control systems
Gerelateerde Links
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EFUZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3281EFHZ-T
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T