Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T
- RS-stocknr.:
- 263-0219
- Fabrikantnummer:
- ISL3280EFHZ-T
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 3000 eenheden)*
€ 2.343,00
(excl. BTW)
€ 2.835,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,781 | € 2.343,00 |
*prijsindicatie
- RS-stocknr.:
- 263-0219
- Fabrikantnummer:
- ISL3280EFHZ-T
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Number of Transmitters | 1 | |
| Maximum Data Rate | 20Mbps | |
| Product Type | Multiprotocol Transceiver | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Transmitter Signal Type | Differential | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Receiver Signal Type | Differential | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Series | ISL3280E | |
| Length | 2.9mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Number of Transmitters 1 | ||
Maximum Data Rate 20Mbps | ||
Product Type Multiprotocol Transceiver | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Transmitter Signal Type Differential | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Receiver Signal Type Differential | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Series ISL3280E | ||
Length 2.9mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
Large differential
Low current shutdown mode
Building environmental control systems
Gerelateerde Links
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3281EFHZ-T
- Renesas Electronics ISL3280EFHZ-T7A Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3280EIHZ-T Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIRZ
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP, ISL3159EIBZ