DeWALT DCS356NT DCS356NT-XJ Cordless Multi-Cutter, Cordless
- RS-stocknr.:
- 261-0059
- Fabrikantnummer:
- DCS356NT-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 295,65
(excl. BTW)
€ 357,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,65 |
*prijsindicatie
- RS-stocknr.:
- 261-0059
- Fabrikantnummer:
- DCS356NT-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Plug Type | Cordless | |
| Vibration Level | 12.4m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 310mm | |
| Noise Level | 97.0dBA | |
| Standards/Approvals | No | |
| Series | DCS356NT-XJ | |
| Weight | 1.1kg | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Plug Type Cordless | ||
Vibration Level 12.4m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 310mm | ||
Noise Level 97.0dBA | ||
Standards/Approvals No | ||
Series DCS356NT-XJ | ||
Weight 1.1kg | ||
- Land van herkomst:
- CN
The DeWALT 18V XR brushless 3 speed oscillating speed multi tool - bare unit is a quick change accessory system allows blades and attachments to be changed quickly without the use of tools has 5 pc accessory set to support a range of cutting and sanding applications, dual grip variable speed trigger provides the ultimate speed and application control, bright LED light illuminates dark work surfaces for accurate cutting.
1.1 kg weight
310 mm length
Cordless power source
Dust extraction adapter airlock ready
Depth control straight cut guide increases cutting accuracy for detailed work
Universal accessory adaptor for use with most oscillating tool accessory brands
Gerelateerde Links
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- DeWALT DCS353N 12V XR Cordless Multi-Cutter
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT DCS356P2-QW Cordless Multi-Cutter
- DeWALT DCS355D2-QW Cordless Multi-Cutter, Type C
- DeWALT DCW682P2-QW DCW682P Cordless Multi-Cutter, Type C - EU
- DeWALT DCS353D2 DCS353 Cordless Multi-Cutter, Type C - EU
- DeWALT DCM200NT-XJ XJ Cordless