Makita TM3000C Corded TM3010CX4J Multi-Cutter
- RS-stocknr.:
- 880-7054
- Fabrikantnummer:
- TM3010CX4J
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 418,46
(excl. BTW)
€ 506,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 418,46 |
*prijsindicatie
- RS-stocknr.:
- 880-7054
- Fabrikantnummer:
- TM3010CX4J
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Handle Type | In-Line | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Corded/Cordless | Corded | |
| Vibration Level | 6.5m/s² | |
| Power Rating | 320W | |
| Overall Length | 283mm | |
| Cable Length | 2.5m | |
| Model Number | TM3000C | |
| Speed | 20000rpm, 6000rpm | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Series | TM3010CX4J | |
| Weight | 1.6kg | |
| Overall Height | 87mm | |
| Overall Width | 68mm | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Handle Type In-Line | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Corded/Cordless Corded | ||
Vibration Level 6.5m/s² | ||
Power Rating 320W | ||
Overall Length 283mm | ||
Cable Length 2.5m | ||
Model Number TM3000C | ||
Speed 20000rpm, 6000rpm | ||
Voltage 240V | ||
Standards/Approvals No | ||
Series TM3010CX4J | ||
Weight 1.6kg | ||
Overall Height 87mm | ||
Overall Width 68mm | ||
- Land van herkomst:
- RO
Makita Oscillating Multi-Tool
Our Makita TM3010CX4J is a versatile multifunctional 42 piece tool box suitable for many applications including sawing, cutting and grinding.
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Gerelateerde Links
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DSC191Z DSC Cordless Multi-Cutter
- Makita TM001GZ02 TM00 Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
- Makita DTM52Z DTM Cordless Multi-Cutter
- Makita DTM53Z DTM Cordless Multi-Cutter
- Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- FEIN MM 500 Plus Corded Multi-Cutter