DeWALT Cordless Nail Gun, Type C
- RS-stocknr.:
- 134-626
- Fabrikantnummer:
- DCN681D2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 692,21
(excl. BTW)
€ 837,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 692,21 |
*prijsindicatie
- RS-stocknr.:
- 134-626
- Fabrikantnummer:
- DCN681D2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 110 | |
| Plug Type | Type C | |
| Nail Diameter | 1.8mm | |
| Nail Length | 63mm | |
| Standards/Approvals | No | |
| Overall Height | 320mm | |
| Weight | 2.6kg | |
| Overall Width | 96mm | |
| Battery Capacity | 5Ah | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Staple Capacity 110 | ||
Plug Type Type C | ||
Nail Diameter 1.8mm | ||
Nail Length 63mm | ||
Standards/Approvals No | ||
Overall Height 320mm | ||
Weight 2.6kg | ||
Overall Width 96mm | ||
Battery Capacity 5Ah | ||
- Land van herkomst:
- MX
The DeWALT 18V XR Brushless 18 Gauge Crown Stapler comes with 2 X 2Ah XR battery packs, ensuring compatibility with all your other 18V XR DEWALT Power Tools. Its thumb wheel depth adjuster allows for easy adjustment of the drive depth, ensuring precise placement of staples. The stapler features both sequential mode for precision placement and bump operating mode for faster production speeds of up to 4 nails per second. Ideal for professionals and DIY enthusiasts, this stapler offers versatility and efficiency for various fastening tasks.
Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
Brushless motor offers runtime that cannot be beaten in a compact package