Durable Transparent Acrylic Name Badge
- RS-stocknr.:
- 234-8555
- Fabrikantnummer:
- 801219
- Fabrikant:
- Durable
Subtotaal (1 verpakking van 10 eenheden)*
€ 50,48
(excl. BTW)
€ 61,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 40 stuk(s) klaar voor verzending
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,048 | € 50,48 |
*prijsindicatie
- RS-stocknr.:
- 234-8555
- Fabrikantnummer:
- 801219
- Fabrikant:
- Durable
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
| Merk | Durable | |
| Sub Type | Card Holder | |
| Product Type | Name Badge | |
| Colour | Transparent | |
| Material | Acrylic | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Durable | ||
Sub Type Card Holder | ||
Product Type Name Badge | ||
Colour Transparent | ||
Material Acrylic | ||
Length 54mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Durable Enclosed Security Pass ID Holder with Badge Reel | 10 Pack | Clear
PRODUCT INFORMATION
Our German-designed acrylic pass holders are well made and have smart features like a thumb slot on the reverse for easy removal of passes. The badge reel can be removed in exchange for lanyards or clips with secure mounting holes for both landscape and portrait orientations. Kind to the planet and built to last. Orientation: Landscape and Portrait. Supports cards up to: 54 x 87mm (standard credit card). Badge reel length: 80 cm
FEATURES & BENEFITS
STRONG AND RELIABLE - Our ID holders feature strong, reliable, smooth operating badge reels with nickel coated steel clips;CRYSTAL CLEAR - Made from clear anti-glare anti-scratch coated plastic to aid legibility and improve the product life cycle;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - includes recycled materials and is 100% recyclable;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard from premium quality materials and undergo strict quality control
Gerelateerde Links
- Durable Transparent Acrylic Name Badge
- Durable Transparent Name Badge
- Durable Transparent Polypropylene Name Badge
- Durable Transparent Polycarbonate Name Badge
- Durable Transparent Polystyrene Name Badge
- Durable Transparent Plastic Name Badge
- Durable Transparent Polyvinyl Chloride Name Badge
- Durable Transparent Acrylic Badge Holder with Clip Badge Reel