Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- RS-stocknr.:
- 144-615
- Fabrikantnummer:
- CIFX M3042100BM-RE\F\M12+ML
- Fabrikant:
- Hilscher
Subtotaal (1 eenheid)*
€ 746,73
(excl. BTW)
€ 903,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 746,73 |
*prijsindicatie
- RS-stocknr.:
- 144-615
- Fabrikantnummer:
- CIFX M3042100BM-RE\F\M12+ML
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbit/s | |
| Number of Ports | 2 | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 100Mbit/s | ||
Number of Ports 2 | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE, UKCA, RoHS | ||
- Land van herkomst:
- DE
PCI Express M.2, PROFINET, EtherCAT, EtherNet/IP, Sercos III, POWERLINK, Modbus, VARAN
The Hilscher PC Card is a M.2 3042 Key B+M PC card for Real Time Ethernet communication is a compact, high-performance solution designed for integrating PC-based automation systems with Real Time Ethernet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal real time Ethernet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
For the extended temperature range up to 65°C without heat sink
Gerelateerde Links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express Network Card
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- Hilscher 2 Port PCI Express 5-Pin Network Card, 0.5Mbps
- Hilscher 2 Port PCI Express D-Sub Network Card, 12Mbps
- Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s