Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- RS-stocknr.:
- 162-158
- Fabrikantnummer:
- CIFX M3042100BM-RE\ET\F\SIEM
- Fabrikant:
- Hilscher
Subtotaal (1 eenheid)*
€ 489,25
(excl. BTW)
€ 591,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 489,25 |
*prijsindicatie
- RS-stocknr.:
- 162-158
- Fabrikantnummer:
- CIFX M3042100BM-RE\ET\F\SIEM
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Network Speed | 100Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Network Speed 100Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
- Land van herkomst:
- DE
Hilscher PC Card, 100Mbps Network Speed, 2 Ports - CIFX M3042100BM-RE\\ET\\F\\SIEM
This PC card provides industrial Ethernet connectivity for automation and control systems via a PCI Express interface. It installs into a host computer to add two RJ45 network ports, enabling deterministic communication at an intermediate network rate suited to many legacy and industrial networks. The card is intended for use in electronic control cabinets and industrial PCs where compact, dedicated network interfaces are required.
Features and Benefits:
• Dual RJ45 ports enable simultaneous link segmentation and redundancy
• PCI Express bus supports low-latency host transfers for real-time tasks
• 100 Mbps throughput per port for stable mid-speed industrial traffic
• Designed for industrial NIC roles to integrate with automation networks
• Two-port configuration reduces the need for external switches and adapters
• PCI Express bus supports low-latency host transfers for real-time tasks
• 100 Mbps throughput per port for stable mid-speed industrial traffic
• Designed for industrial NIC roles to integrate with automation networks
• Two-port configuration reduces the need for external switches and adapters
Applications
• Suitable for connecting PLCs and controllers to plant networks
• Ideal for factory-floor HMIs requiring dedicated Ethernet links
• Used with motion controllers for synchronised communication channels
• Can be used for segregating engineering and production network segments
• Ideal for factory-floor HMIs requiring dedicated Ethernet links
• Used with motion controllers for synchronised communication channels
• Can be used for segregating engineering and production network segments
How does the card connect to a host system?
It fits into a PCIe expansion slot and presents two RJ45 sockets to the operating system for network access.
What network speed should I expect on each port?
Each port operates at 100 Mbps, suitable for moderate-bandwidth industrial communications.
Can the card support multiple independent networks?
Yes, the two physical ports allow separate network segments to be connected without additional external hardware.
Which environments is the card designed to serve?
It is intended for industrial and automation environments where dedicated, wired Ethernet interfaces are required for control and monitoring tasks.
Gerelateerde Links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express Network Card
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- Hilscher 2 Port PCI TX Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 1 Port PCI Express CAN Open Serial Card
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps