StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps

Subtotaal (1 eenheid)*

€ 328,98

(excl. BTW)

€ 398,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 328,98

*prijsindicatie

RS-stocknr.:
630-253
Fabrikantnummer:
PR22GIP-NETWORK-CARD
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Bus Type

PCI Express

Product Type

Network Card

Interface Type

RJ45

Network Speed

100Mbps

Number of Ports

2

Maximum Data Transfer Rate

2.5Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

IEEE 802.3i, IEEE 802.3at, IEEE 802.1q, IEEE 802.1X, IEEE 802.1AS, IEEE 802.3u, IEEE P802.3az, IEEE 802.3af, IEEE 802.3ab, IEEE 1588, IEEE 802.3bz, IEEE 802.1p

Land van herkomst:
MY

StarTech Network Card, 2 Ports, 100 Mbps Network Speed - PR22GIP-NETWORK-CARD


This network card provides dual-port wired Ethernet connectivity for industrial and server environments, offering enhanced link speeds and secure network features for automation and electronics applications. It fits into a PCI Express slot and connects via standard RJ45 cabling, designed to integrate into systems requiring improved throughput and managed network behaviour without replacing existing infrastructure.

Features and Benefits:


• Dual RJ45 ports deliver simultaneous link capacity and redundancy
• Supports 100Mbps links and 2.5Gbps throughput for increased bandwidth
• PCI Express Interface enables low-latency data transfer for servers
• Wake-on-LAN capability allows remote power-up and maintenance
• Energy Efficient Ethernet support reduces power consumption during idle periods
• VLAN and 802.1X compatibility enables segmented and authenticated traffic

Applications


• Suitable for industrial control systems requiring dual-network links
• Ideal for factory automation where low-latency communications matter
• Used with server platforms needing 2.5GbE uplinks and redundancy
• Can be used for secure plant networks utilising VLANs and 802.1X
• Used for power-over-Ethernet capable setups in monitoring systems

What electrical signalling standards does it implement?


It implements multiple IEEE Ethernet standards including legacy 10BASE-T and 100BASE-TX, as well as higher-speed variants up to 2.5GBASE-T, Plus energy-saving and timing protocols.

How does the card help with secure network access?


It supports IEEE 802.1X authentication and VLAN tagging, enabling port-based access control and traffic segmentation for managed network policies.

Can the adapter maintain precise time synchronisation?


Yes, it includes support for IEEE 1588 for packet-based time synchronisation useful in coordinated automation tasks.

Is it compatible with Power over Ethernet infrastructures?


The device is compatible with PoE-related IEEE standards and can operate within networks that deliver powered devices.

Which IEEE quality-of-service mechanisms are supported?


It supports IEEE 802.1p priority handling and traffic management features for prioritising time-sensitive industrial traffic.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.