Planet 8 Port Renewable Energy Management Controller, 1000Mbps
- RS-stocknr.:
- 641-868
- Artikelnummer Distrelec:
- 302-62-177
- Fabrikantnummer:
- NMS-360V-12
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 2.101,43
(excl. BTW)
€ 2.542,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.101,43 |
*prijsindicatie
- RS-stocknr.:
- 641-868
- Artikelnummer Distrelec:
- 302-62-177
- Fabrikantnummer:
- NMS-360V-12
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Renewable Energy Management Controller | |
| Network Speed | 1000Mbps | |
| Number of Ports | 8 | |
| Standards/Approvals | CE, 802.3ab, 802.3x, 802.3u, FCC, IEEE 802.3 | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Renewable Energy Management Controller | ||
Network Speed 1000Mbps | ||
Number of Ports 8 | ||
Standards/Approvals CE, 802.3ab, 802.3x, 802.3u, FCC, IEEE 802.3 | ||
- Land van herkomst:
- TW
The Planet Renewable Energy Management Controller can automatically detect up to 512 remote devices powered by PLANET BSP-360 Industrial Renewable Power Unit in ways that solar PV, battery and PoE port usage are recorded. Besides, traffic logs that are compliant with SNMP, MQTT Protocol and PLANET Smart Discovery utility are managed. It thus enables administrator to centrally manage a network of up to 512 nodes from a central office, greatly boosting network and power management efficiency.
1 x HDMI interface
1 x 3 pin DC power input terminal
1 x 2 pin connector for power on or off button
Gerelateerde Links
- Planet 8 Port Ethernet RJ45 Renewable Energy Management Controller, 1000Mbps
- Planet 2 Port RJ45 Renewable Energy Management Controller
- RS PRO Surface 5 W Polycrystalline Cable Renewable Energy Kit
- RS PRO Surface 10 W Polycrystalline Cable Renewable Energy Kit
- Solar Technology Roof 80 W Solar Panel Kit Renewable Energy Kit
- Planet SFP Ethernet Media Converter 1000Mbps 120 km
- Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps
- Planet RJ45 Media Converter 1000Mbps, Full Duplex 100 m