Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- RS-stocknr.:
- 655-506
- Fabrikantnummer:
- PCIE-1622
- Fabrikant:
- Advantech
Subtotaal (1 eenheid)*
€ 189,38
(excl. BTW)
€ 229,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 2 stuk(s) vanaf 10 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,38 |
*prijsindicatie
- RS-stocknr.:
- 655-506
- Fabrikantnummer:
- PCIE-1622
- Fabrikant:
- Advantech
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
| Merk | Advantech | |
| Bus Type | PCI Express | |
| Product Type | Network Interface Card | |
| Network Speed | 0.9216Mbps | |
| Interface Type | D-Sub | |
| Number of Ports | 8 | |
| Standards/Approvals | CE, FCC, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Advantech | ||
Bus Type PCI Express | ||
Product Type Network Interface Card | ||
Network Speed 0.9216Mbps | ||
Interface Type D-Sub | ||
Number of Ports 8 | ||
Standards/Approvals CE, FCC, RoHS | ||
- Land van herkomst:
- TW
The Advantech 8 port RS 232/422/485 PCI Express communication card designed for high-speed, industrial-grade serial connectivity. Its ideal for integrating legacy serial devices into modern PC-based systems, offering robust protection and flexible configuration.
Supports any baud rate setting and multiple flow control options
15 kV ESD protection and 1000 V surge protection
Compatible with Windows 7/8/10/11 and Linux
Gerelateerde Links
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech PCI Express Serial Card