StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps
- RS-stocknr.:
- 138-5569
- Artikelnummer Distrelec:
- 302-31-432
- Fabrikantnummer:
- PEX20000SFPI
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 617,92
(excl. BTW)
€ 747,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 617,92 |
*prijsindicatie
- RS-stocknr.:
- 138-5569
- Artikelnummer Distrelec:
- 302-31-432
- Fabrikantnummer:
- PEX20000SFPI
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Network Speed | 10000Mbps | |
| Interface Type | Fibre Ethernet | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | CE, RoHS, IEEE, PCI, IEEE 802.3ae, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Network Speed 10000Mbps | ||
Interface Type Fibre Ethernet | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 5Gbps | ||
Wake-on-LAN WoL No | ||
Standards/Approvals CE, RoHS, IEEE, PCI, IEEE 802.3ae, FCC | ||
PEX20000SFPI 10Gb SFP+ Network Card
Get fast, high-bandwidth connectivity with this cost-effective fibre network card. It adds two open SFP+ slots to your server or high-powered workstation, giving you an easy way to connect your server or workstation to a 10 Gigabit fibre network using the SFP+ modules of your choice.
Transfer files at faster speeds
Large file transfers, multimedia content and increased numbers of network users create constant pressures for more bandwidth in your network infrastructure. This fibre NIC lets you harness the speed and stability of a 10 Gigabit network. The NIC supports data transfers at up to 10Gbps per port, or up to 20Gbps per port in full-duplex mode.
Add scalable network connections to your server or workstation
The fibre NIC is compatible with most 10GbE SFP+ transceivers, giving you flexible configuration options to connect your computer directly to a fibre network at greater distances.
The card features two open SFP+ slots with support for interchangeable SFP+ modules, including the StarTech.com 10GBase-SR SFP+ Fibre Transceiver Module (SKU: SFP10GSRST). This gives you the option to use the modules that best suit your network needs based on distance and connector type. StarTech.com SFP+ Cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
Enhance your network capabilities
The 10 Gigabit network card features the Intel® 82599 chipset, designed to deliver the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for connectivity, PXE network boot support and up to 15K jumbo frame support.
The PEX20000SFPI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• PXE network boot support
• Compliant with IEEE 802.3ae (10GBASE-LR/SR only) and IEEE 802.3aq (10GBASE-LRM)
• Compliant with PCI Express Rev 2.0 specification, using PCIe x8 (or higher) slot
• Supports IEEE 802.1Q VLAN tagging
• Support for 802.3ad Link Aggregation
• Up to 15K jumbo frame support
• Dual profile (LP bracket included)
• Add two 10GbE SPF+ slots to server or workstation for fast, high bandwidth connectivity
• Intel 82599 chipset with Intel® Virtualization Technology for connectivity
• Up to 20Gbps (full duplex) bandwidth per port
Applications
• Add 10Gbps network connectivity to file or application servers and high-performance workstations
• Transmit full 10 Gigabit network speeds to a remote terminal over longer distances than copper cabling
• Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
• Upgrade your on-board network adapter to 10 Gigabit SFP+, for faster communication
• Create a video / audio editing console with 10Gbps access to network storage
• Ideal for remote embedded industrial monitoring systems, and high-speed video surveillance+
Whats in the package?
• PCIe 10GBase Fibre Card
• Low-profile bracket
• Quick install guide
Network Adapter Cards
Supplied with
Dual profile (LP bracket)
Gerelateerde Links
- StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- StarTech.com 1 Port PCIe RJ45 Network Card
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 10Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps