StarTech.com 1 Port PCI SFP Network Card, 2000Mbps
- RS-stocknr.:
- 280-4654
- Artikelnummer Distrelec:
- 302-94-084
- Fabrikantnummer:
- PEX10000SRI
- Fabrikant:
- StarTech.com
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 280-4654
- Artikelnummer Distrelec:
- 302-94-084
- Fabrikantnummer:
- PEX10000SRI
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Network Speed | 2000Mbps | |
| Interface Type | SFP | |
| Number of Ports | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Bus Type PCI | ||
Product Type Network Card | ||
Network Speed 2000Mbps | ||
Interface Type SFP | ||
Number of Ports 1 | ||
- Land van herkomst:
- CN
The StarTech.com Fiber optic network card delivers reliable, high performance network connectivity, providing an easy and cost effective way to upgrade your server or workstation to 10 Gigabit networking over multimode fiber. The 10G network card comes with an installed multimode SFP+ transceiver with up to 330 m range, to get you up and running quickly.
RoHS compliant
Up to 15K jumbo frame support
Up to 20 Gbps bandwidth
Compliant with IEEE 802.3ae
Gerelateerde Links
- StarTech.com 1 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 4 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 2 Port PCI SFP Network Card, 40000Mbps
- StarTech.com 1 Port PCI Express PCI Network Card, 5Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps