Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s
- RS-stocknr.:
- 284-4424
- Artikelnummer Distrelec:
- 130-70-290
- Fabrikantnummer:
- EX-16415
- Fabrikant:
- Exsys
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 284-4424
- Artikelnummer Distrelec:
- 130-70-290
- Fabrikantnummer:
- EX-16415
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | PCIe | |
| Network Speed | 800Mbit/s | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Standards/Approvals | CE, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type PCIe | ||
Network Speed 800Mbit/s | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Standards/Approvals CE, FCC | ||
- Land van herkomst:
- TW
The PCI Express card provides a reliable solution for PC computers to connect to IEEE1394b (FireWire800) and 1394a (FireWire400) peripherals. It improves throughput and increased bandwidth, making it ideal for high-end PCs and RAID- and SATA-based peripherals.
Includes speed acceleration software
Allows hot swapping to connect or disconnect devices without turning off the computer
Can be installed to existing FireWire ports from the motherboard
Compatible with both PC and Apple Power MAC systems
Provides data transfer rate of up to 800Mbps for FireWire 1394B
Comes with various connectors for external and internal ports
Operates within a wide range of temperatures and humidity levels
Gerelateerde Links
- Exsys 3 Port PCIe PCIe Network Card, 480Mbit/s
- Exsys 2 Port PCIe PCIe Network Card
- Exsys 5 Port PCIe PCIe Network Card, 10Mbps
- Exsys 4 Port PCIe PCIe x4 Network Card
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps